text.skipToContent text.skipToNavigation

Manufacturer Part #

DBS400B28-XDTS

150 W Single Output 15 V DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL DBS400B28-XDTS - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 406W
Output Voltage: 28V
Input Voltage: 200V to 400V
$Features & Applications
For reference, below are related products and accessories for COSEL DBS400B28-XDTS DC/DC.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$121.91
USD
Quantity
Web Price
1
$121.91
3
$119.90
4
$119.38
10
$117.73
15+
$116.10
Product Variant Information section