text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3414B50M06A8T09

DCM Series 180 W Single Output 5V Long Pin PCB Mount Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3414B50M06A8T09 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 180W
Output Voltage: 5V
Input Voltage: 16V to 50V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$584.21
USD
Quantity
Web Price
1
$584.21
2
$572.06
3
$565.07
4+
$556.39
Product Variant Information section