text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3414B50M17C2C05

DCM Series 320 W Single Output 15 V Short Pin PCB Mount Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3414B50M17C2C05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 320W
Output Voltage: 15V
Input Voltage: 16V to 50V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$714.02
USD
Quantity
Web Price
1
$714.02
2
$703.61
3
$697.59
4
$693.35
5+
$680.01
Product Variant Information section