text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3414B50M26C2T05

DCM Series 320 W Single Output 24V Short Pin PCB Mount Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3414B50M26C2T05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 320W
Output Voltage: 24V
Input Voltage: 16V to 50V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$538.80
USD
Quantity
Web Price
1
$538.80
2
$530.94
3
$526.40
4
$523.20
5+
$513.14
Product Variant Information section