text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3414V50M13C2C01

DCM Series 320 W Single Output 12 V Chassis Mount Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 320W
Output Voltage: 12V
Input Voltage: 16V to 50V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$623.16
USD
Quantity
Web Price
1
$623.16
2
$557.37
3
$522.16
4+
$498.53
Product Variant Information section