text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N31B4T70

DCM Series 240 W Single Output 28 V Through Hole Isolated DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 28V
Input Voltage: 43V to 154V
Operating Temp Range: -40°C to +125°C
Efficiency: 92.7%
Output Current: 8.6A
Ripple & Noise: 620mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$174.89
USD
Quantity
Web Price
1
$174.89
2
$168.77
4
$162.86
5
$161.00
15+
$152.15
Product Variant Information section