
Manufacturer Part #
DCM3714VD2H26F0C01
DCM Series 600 W Single Output 24 V Chassis Mount Isolated DC/DC Converter
| |||||||||||
Mfr. Name: | Vicor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 600W |
Output Voltage: | 24V |
Input Voltage: | 200V to 420V |
Mounting Method: | Chassis Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$585.22
2
$565.71
3
$554.61
4+
$546.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount