text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3714VD2H53E0T01

DCM Series 500 W Single Output 48V Chassis Mount Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3714VD2H53E0T01 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500W
Output Voltage: 48V
Input Voltage: 200V to 420V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$762.63
USD
Quantity
Web Price
1
$762.63
2
$746.78
3
$737.65
4+
$726.32
Product Variant Information section