text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM4623TD2K53E0T70

DCM Series 500 W Single Output 48 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM4623TD2K53E0T70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500W
Output Voltage: 48V
Input Voltage: 160V to 420V
Operating Temp Range: -55°C to +125°C
Efficiency: 93.6%
Load Capacitance: 11µF
Output Current: 10.42A
Ripple & Noise: 1139mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$281.85
USD
Quantity
Web Price
1
$281.85
2
$277.74
3
$275.36
4
$273.69
5+
$268.42
Product Variant Information section