text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM4623TD2N04A1M70

DCM Series 110 W Single Output 3.3 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Vicor DCM4623TD2N04A1M70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 110W
Output Voltage: 3.3V
Input Voltage: 160V to 420V
Operating Temp Range: -55°C to +125°C
Efficiency: 93.6%
Output Current: 33.4A
Ripple & Noise: 1139mV
Dimension: L  46mm x W  23mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$549.96
USD
Quantity
Web Price
1
$549.96
2
$541.94
3
$537.30
4
$534.04
5+
$523.77
Product Variant Information section