text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM48AP480T320A50

DCM Series 320 W Single Output 48 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM48AP480T320A50 - Technical Attributes
Attributes Table
Output Voltage: 48V
Input Voltage: 36V to 75V
Output Current: 6.67A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
24
Total
$191.04
USD
Quantity
Web Price
1
$191.04
3
$188.05
5
$186.68
10
$184.83
20+
$181.94
Product Variant Information section