Manufacturer Part #
DHS50A12
DH Series Single Output 12 V 50.4 W Encapsulated DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL DHS50A12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50.4W |
| Output Voltage: | 12V |
| Input Voltage: | 60V to 160V |
Features & Applications
The DHS50A12 is a part of DHS50 series DC/DC Power Supply .It has an operating temperature ranging from - 40°C to 100°C.
Features:
- It has input current of 0.55 A
- Efficiency of 86 %
- Output Current: 4.2 A
- Output line Regulation: 24 mV
- Output Load Regulation: 24 mV
- Drift: 40 mV
- Start Up Time: 200 ms
- Case Size: 58.4X12.7X37.3mm [2.3X0.5X1.47 inches] (WXHXD)
- Weight: 60 g
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$104.31
2
$102.79
3
$101.91
4
$101.29
5+
$99.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk