text.skipToContent text.skipToNavigation

Manufacturer Part #

LANK515DW3

LAN K Series 4 W Dual Output 4.5 - 9 V ±15 V DC/DC Convertor

ECAD Model:
Mfr. Name: Wall Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 4W
Output Voltage: 15V
Input Voltage: 4.5V to 9V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$605.00
USD
Quantity
Web Price
1+
$60.50
Product Variant Information section