text.skipToContent text.skipToNavigation

Manufacturer Part #

LME0505SC

LME Series 0.25 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Murata Power Solutions LME0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The LME0505SC is a part of LME series DC/DC power supply. It has an operating temperature ranging from -55°C to +130°C and is available in SIP-4 package.

Features:

  • Single output rail
  • 1kVDC isolation
  • High efficiency for low power applications
  • SIP & DIP package styles
  • Power density 0.36W/cm3
  • UL 94V-0 package material
  • Footprint from 0.69cm2
  • 5V & 12V input
  • 5V, 9V, 12V & 15V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 2.2 million hours
  • Custom solutions available
  • Pin compatible with NKE, NME & NML series
  • PCB mounting
Pricing Section
Global Stock:
144
USA:
35
Germany (Online Only):
109
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.20
USD
Quantity
Web Price
1
$7.20
4
$7.11
15
$7.02
40
$6.96
100+
$6.86
Product Variant Information section