text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 17,500
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.47
Total:

$1,175.00

USD
Attributes
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Single
Output Power 120mW
Output Voltage 36V
Input Voltage 3V to 11V
Operating Temp Range -40°C to +85°C
Power Dissipation 695.7mW
Load Regulation (%) 1%
Output Current 260mA
Switching Frequency-Max 500kHz