text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 5,000
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.17
250 $0.695
500 $0.65
750 $0.625
1,500+ $0.59
Total:

$1.17

USD
Attributes
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Single
Output Power 120mW
Output Voltage 36V
Input Voltage 3V to 11V
Operating Temp Range -40°C to +85°C
Power Dissipation 695.7mW
Load Regulation (%) 1%
Output Current 260mA
Switching Frequency-Max 500kHz