text.skipToContent text.skipToNavigation

Manufacturer Part #

MCW1012

MCW1000 Series 2 W 5 V Input 5 V Ouptut Isolated DC/DC Converter Module-SIP-8

Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Efficiency: 73%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 400mA
Switching Frequency-Max: 650kHz
Ripple & Noise: 30mV
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
5-10 Days
Total
$74.00
USD
Quantity
Web Price
10+
$7.40
Product Variant Information section