text.skipToContent text.skipToNavigation

Manufacturer Part #

MCWI05-24S05

MCWI05 Series 5 W 24 Vin 5 V Single Output Encapsulated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MCWI05-24S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +75°C
Efficiency: 81%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 1000mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 100mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$118.70
USD
Quantity
Web Price
10
$11.87
20
$11.78
30
$11.73
40
$11.70
50+
$11.58
Product Variant Information section