text.skipToContent text.skipToNavigation

Manufacturer Part #

MDCM270P120M500A40

DCM Series 500 W 160 to 420 V Input 12 V Output DC-DC Converter Module

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor MDCM270P120M500A40 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500W
Output Voltage: 12V
Input Voltage: 160V to 420V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$579.63
USD
Quantity
Web Price
1
$579.63
3
$570.06
4
$567.58
10
$559.75
15+
$552.03
Product Variant Information section