
Manufacturer Part #
MEV1S0505SC
MEV1 Series 5 V 200 mA Surface Mount Single Output DC/DC Converter - SIP-6
Product Specification Section
Murata Power Solutions MEV1S0505SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MEV1S0505SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 84% |
Output Current: | 200mA |
Ripple & Noise: | 20mV |
Package Style: | SIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
25
$5.25
75
$5.21
125
$5.19
500
$5.14
750+
$5.11
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-6
Mounting Method:
Through Hole