text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW02-24S05

MFW02 Series 2 W 18 to 36 V Input 5 V Output DC/DC Power Supply

Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 2W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 84%
Load Capacitance: 100µF
Load Regulation (%): 1%
Output Current: 400mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
26
Factory Lead Time:
5-10 Days
Total
$134.60
USD
Quantity
Web Price
1
$14.35
4
$13.46
20
$12.49
40
$12.10
125+
$11.48
Product Variant Information section