text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW03-05D12

MFW03 Series 3 W 5 V Dual Output ±12 Vout DC/DC Encapsulated Converter - DIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -12V/12V
Input Voltage: 4.5V to 10V
Operating Temp Range: -40°C to +80°C
Efficiency: 84%
Load Capacitance: 100pF
Output Current: ±125mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$165.20
USD
Quantity
Web Price
1
$17.61
4
$16.52
20
$15.33
40
$14.85
125+
$14.09
Product Variant Information section