text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW03-05S05

MFW03 Series 3 W 5 V Single Output 5 Vout DC/DC Encapsulated Converter - DIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 4.5V to 10V
Operating Temp Range: -40°C to +80°C
Efficiency: 81%
Load Capacitance: 100pF
Output Current: 600mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$154.40
USD
Quantity
Web Price
1
$16.46
4
$15.44
20
$14.33
40
$13.88
125+
$13.17
Product Variant Information section