text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW03-12S15

MFW03 Series 3 W 12 V Single Output 15 Vout DC/DC Encapsulated Converter - DIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +80°C
Efficiency: 87%
Load Capacitance: 100pF
Output Current: 200mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$163.80
USD
Quantity
Web Price
1
$17.46
4
$16.38
20
$15.20
40
$14.72
125+
$13.97
Product Variant Information section