text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW03-48D12

MFW03 Series 3 W 48 V Dual Output ±12 Vout DC/DC Encapsulated Converter - DIP-8

Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -12V/12V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +80°C
Efficiency: 85%
Load Capacitance: 100pF
Output Current: ±125mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.36
USD
Quantity
Web Price
1
$16.36
4
$15.72
20
$15.01
40
$14.71
125+
$14.24
Product Variant Information section