text.skipToContent text.skipToNavigation

Manufacturer Part #

MGJ2D121503SC

MGJ2 Series 2 W Dual Output 12V Isolated Through Hole Gate Drive DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1.7W
Output Voltage: -3V/15V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +100°C
Efficiency: 80%
Load Capacitance: 3pF
Load Regulation (%): 8%
Output Current: 95mA
Switching Frequency-Max: 45kHz
Ripple & Noise: 25mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.50
USD
Quantity
Web Price
25
$8.02
50
$6.70
100
$6.49
125+
$6.42
Product Variant Information section