text.skipToContent text.skipToNavigation

Manufacturer Part #

MGJ6T12150505MC-R7

MGJ6 Series 6 W 15/5/5 V Triple Output 12 Vin Isolated DC/DC Converter

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: 15V/5V
Input Voltage: 12V
Pricing Section
Stock:
0
Minimum Order:
23
Multiple Of:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$403.88
USD
Quantity
Web Price
23+
$17.56
Product Variant Information section