text.skipToContent text.skipToNavigation

Manufacturer Part #

MI-LC23-IW-H1

300 W Single Output Military DC-DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 28V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$665.01
USD
Quantity
Web Price
1+
$665.01
Product Variant Information section