text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW03-05S05M

MIW03 Series 3.5 W 5 V Input 5 V Output Single Medical DC/DC Converter - DIP-24

Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +96°C
Efficiency: 83%
Load Capacitance: 750µF
Load Regulation (%): 0.5%
Output Current: 700mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$230.00
USD
Quantity
Web Price
10
$23.00
20
$19.39
40
$18.64
50+
$18.40
Product Variant Information section