text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW06-24S05M

MIW06 Series 6 W 24 V Input 5 V Output Single Medical DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +95°C
Efficiency: 84%
Load Capacitance: 1500µF
Load Regulation (%): 0.5%
Output Current: 1200mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$25.85
USD
Quantity
Web Price
1
$25.85
4
$24.06
15
$22.47
30
$21.68
75+
$20.68
Product Variant Information section