text.skipToContent text.skipToNavigation

Manufacturer Part #

MJA06-110D15C

DC/DC 6W

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJA06-110D15C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -15V/15V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +92.5°C
Efficiency: 84%
Output Current: ±200mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 75mV
Dimension: L  53mm x W  34mm x H  26.5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
5
Total
$171.00
USD
Quantity
Web Price
5
$34.20
15
$33.85
25
$33.69
75
$33.35
125+
$33.05
Product Variant Information section