text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI30-24D15-HS

DC/DC Encapsulated Isolated

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI30-24D15-HS - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 30W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 88%
Load Regulation (%): 1%
Output Current: ±1000mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$358.10
USD
Quantity
Web Price
10
$35.81
30
$35.47
50
$35.32
100
$35.11
200+
$34.78
Product Variant Information section