text.skipToContent text.skipToNavigation

Manufacturer Part #

MKA10-110S051C

10w dc/dc

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKA10-110S051C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5.1V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +87°C
Efficiency: 83%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 2000mA
Switching Frequency-Max: 275kHz
Ripple & Noise: 90mV
Dimension: L  79mm x W  34mm x H  22mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
5
Total
$186.05
USD
Quantity
Web Price
5
$37.21
15
$36.82
25
$36.63
50
$36.39
100+
$36.00
Product Variant Information section