text.skipToContent text.skipToNavigation

Manufacturer Part #

NBM2317S60E1560T0R

NBM2317S60E Series 13.5 V 60 A 810 W Non-Isolated Fixed Ratio DC-DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 810W
Output Voltage: 13.5V
Input Voltage: 38V to 60V
Operating Temp Range: -40°C to +125°C
Efficiency: 97.9%
Output Current: 60A
Switching Frequency-Max: 1.67MHz
Dimension: L  22.8mm x W  17.3mm x H  7.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$75.98
USD
Quantity
Web Price
1
$75.98
3
$71.09
10
$66.10
20
$63.38
40+
$60.78
Product Variant Information section