
Manufacturer Part #
NBM6123T60E12A7T0R
NBM6123x Series 2000 W Single Output 12 V Non-Isolated DC-DC Converter - DIP-24
Product Specification Section
Vicor NBM6123T60E12A7T0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vicor NBM6123T60E12A7T0R - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 2000W |
Output Voltage: | 12V |
Input Voltage: | 36V to 60V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$240.27
3
$236.30
4
$235.27
10
$232.03
15+
$228.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole