text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS1S2403SC

NCS1 Series 1 W 24 V Input 3.3 V Output 1 kVDC Isolated DC/DC Converter

eCad Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 78.5%
Output Current: 303mA
Switching Frequency-Max: 400kHz
Ripple & Noise: 35mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.17
USD
Quantity
Web Price
23
$8.79
46
$7.59
92
$7.39
115
$7.33
345+
$7.03
Product Variant Information section