text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTD0515C

NDTD Series 3 W 5 V Input ±15 V Dual Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NDTD0515C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Regulation (%): 0.2%
Output Current: 100mA
Switching Frequency-Max: 620kHz
Ripple & Noise: 90mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.80
USD
Quantity
Web Price
15
$14.72
30
$14.63
45
$14.57
75
$14.51
150+
$14.36
Product Variant Information section