text.skipToContent text.skipToNavigation

Manufacturer Part #

NMR118C

NMR Series 1W 24-5V SIP SINGLE DC/DC Converters

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMR118C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 70%
Load Capacitance: 10µF
Load Regulation (%): 10%
Output Current: 0.2A
Switching Frequency-Max: 80kHz
Ripple & Noise: 0.015V
Dimension: L  19.5mm x W  6mm x H  10mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.25
USD
Quantity
Unit Price
25
$5.61
50
$5.57
75
$5.55
100
$5.54
125+
$5.49
Product Variant Information section