text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-3.3/1.5-W36HE-C

OKI Series 4.95 W 7 -36 Vin 3.3 V Output 1.5 A Non-Isolated Switching Regulator

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Murata Power Solutions OKI-78SR-3.3/1.5-W36HE-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 4.95W
Output Voltage: 3.3V
Input Voltage: 7V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 85.5%
Load Capacitance: 300µF
Load Regulation (%): 0.4%
Output Current: 1.5A
Switching Frequency-Max: 500kHz
Ripple & Noise: 40mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.56
USD
Quantity
Web Price
1
$6.56
10
$6.47
30
$6.42
75
$6.37
200+
$6.28
Product Variant Information section