
Manufacturer Part #
OKL2-T/20-W12P2-C
Non-Isolated 100 W 12 V Input 0.69 to 5.5 V Output PoL DC/DC Converter
| |||||||||||
Mfr. Name: | Murata Power Solutions | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 100W |
Output Voltage: | 5.5V |
Input Voltage: | 4.5V to 14V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
Load Regulation (%): | 0.3% |
Switching Frequency-Max: | 400kHz |
Ripple & Noise: | 100mV |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
200+
$10.18
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
PCB Mount