text.skipToContent text.skipToNavigation

Manufacturer Part #

OKX-T/10-D12N-C

Non-Isolated 50 W 12 V Input 0.7525 to 5.5 V Output PoL DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5.5V
Input Voltage: 8.3V to 14V
Operating Temp Range: -40°C to +85°C
Efficiency: 94.5%
Load Regulation (%): 0.25%
Output Current: 10A
Switching Frequency-Max: 300kHz
Ripple & Noise: 40mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
114
Multiple Of:
114
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,179.90
USD
Quantity
Web Price
114+
$10.35
Product Variant Information section