text.skipToContent text.skipToNavigation

Manufacturer Part #

P7805-Q24-S12-S

P7805 Series 0.5 A 6 W 12 VDC Single Output DC-DC Non-Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 15V to 32V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
86
USA:
86
43
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
43
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.30
USD
Quantity
Web Price
43
$5.10
86
$4.24
172
$4.12
215+
$4.08
Product Variant Information section