text.skipToContent text.skipToNavigation

Manufacturer Part #

P7805-Q24-S3-S

P7805 Series 0.5 A 1.65 W 3.3 VDC Single Output DC-DC Non-Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 4.75V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.10
USD
Quantity
Web Price
1
$5.10
15
$4.57
40
$4.39
100
$4.23
250+
$4.08
Product Variant Information section