text.skipToContent text.skipToNavigation

Manufacturer Part #

P7805-Q24-S3-S

P7805 Series 0.5 A 1.65 W 3.3 VDC Single Output DC-DC Non-Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 4.75V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
86
Multiple Of:
43
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.90
USD
Quantity
Web Price
43
$4.84
86
$4.15
172
$4.05
215
$4.02
645+
$3.87
Product Variant Information section