text.skipToContent text.skipToNavigation

Manufacturer Part #

P78A05-1000

P78-1000 Series 1 A 24 V Input 5 V Output Non Isolated DC-DC Converter SIP3

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 8V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$196.56
USD
Quantity
Web Price
42
$4.68
84
$4.01
168
$3.92
210
$3.89
630+
$3.74
Product Variant Information section