text.skipToContent text.skipToNavigation

Manufacturer Part #

PDM1-S12-S5-S

PDM1-S Series 1 W 12 Vin 5 Vout Isolated DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +105°C
Efficiency: 80%
Load Capacitance: 220µF
Load Regulation (%): 12%
Output Current: 20mA to 200mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 60mV
Dimension: L  19.5mm x W  6mm x H  9.3mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
3
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.79
USD
Quantity
Web Price
1
$3.79
20
$3.39
50
$3.27
150
$3.14
400+
$3.03