text.skipToContent text.skipToNavigation

Manufacturer Part #

PDM2-S5-S5-S

PDM2 Series 2 W 5 VDC 400 mA Single Output DC-DC Isoated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
CUI Inc PDM2-S5-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,475
USA:
4,475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.18
USD
Quantity
Web Price
1
$5.18
15
$4.96
40
$4.82
100
$4.70
250+
$4.45
Product Variant Information section