text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ10-Q24-D12-D

PDQ10-D Series 10 W 24 V Input ±12 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Features & Applications
Please refer to the new generation part numbers listed under Related Products for purchasing.
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.96
USD
Quantity
Web Price
1
$29.96
4
$27.68
15
$25.67
25
$24.94
50+
$23.97
Product Variant Information section