text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ30-Q48-S12-D

PDQ30-D Series 30 W 2.5 A 48 V Input 12 V Output Isolated DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ30-Q48-S12-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
12+
$36.00
Product Variant Information section