text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQE10-Q24-S5-D

PDQE10 Series 10 W 24 V Input 5 V Single Output Isolated DC/DC Converter - DIP-6

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 2000mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 80mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
19
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.51
USD
Quantity
Web Price
19
$16.29
38
$13.63
57
$13.36
76
$13.17
95+
$13.03